



GM-FTDI8X-M | |
|---|---|
DigiKey Part Number | 6089-GM-FTDI8X-M-ND |
Manufacturer | Gearmo |
Manufacturer Product Number | GM-FTDI8X-M |
Description | RS-232 USB TO SERIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RS-232 USB to Serial |
Datasheet | Datasheet |
EDA/CAD Models | GM-FTDI8X-M Models |
Category | Convert To (Adapter End) D-Sub 09 Pos (DB9) Male (8) |
Manufacturer Gearmo | Interface RS-232 |
Packaging Retail Package | Features LED Indicator |
Part Status Active | Utilized IC / Part FT4232HL |
Type USB to Serial | Includes Mounting Hardware, USB - A 2.0 Male to USB - B 2.0 Male Cable |
Convert From (Adapter End) USB - B 2.0 Female |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,507.12000 | ¥1,507.12 |
| 10 | ¥1,503.67600 | ¥15,036.76 |
| 25 | ¥1,502.30120 | ¥37,557.53 |






