



GM-FTDI1X-M | |
|---|---|
DigiKey Part Number | 6089-GM-FTDI1X-M-ND |
Manufacturer | Gearmo |
Manufacturer Product Number | GM-FTDI1X-M |
Description | 1 Port USB to Serial RS-232 Hub |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RS-232 USB to Serial |
Datasheet | Datasheet |
Category | Convert To (Adapter End) D-Sub 09 Pos (DB9) Male |
Manufacturer Gearmo | Interface RS-232 |
Packaging Retail Package | Features LED Indicator, Surge Protection |
Part Status Active | Utilized IC / Part FT2232H |
Type USB to Serial | Includes Adapter, Cable, Mounting Hardware |
Convert From (Adapter End) USB - B 2.0 Female |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥482.97000 | ¥482.97 |
| 10 | ¥481.89300 | ¥4,818.93 |
| 25 | ¥481.45600 | ¥12,036.40 |
| 100 | ¥480.78530 | ¥48,078.53 |



