USB4745-15-A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


GCT
In Stock: 0
Unit Price: ¥18.77000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: ¥73.52000
Datasheet
USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USB4745-15-A

DigiKey Part Number
2073-USB4745-15-ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
USB4745-15-A
Description
USB3.2 GEN 2 TYPE C RECEPTACLE,
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Features
Gasket Included, Solder Retention Tab
Manufacturer
GCT
Ingress Protection
IP68 - Dust Tight, Waterproof
Series
Operating Temperature
-30°C ~ 85°C
Packaging
Tape & Reel (TR)
Number of Ports
1
Part Status
Active
Current Rating (Amps)
5A
Connector Type
USB-C (USB TYPE-C)
Voltage - Rated
48VDC
Number of Contacts
24
Mating Cycles
20000
Gender
Receptacle
Shielding
Shielded
Specifications
USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))
Contact Finish
Gold
Mounting Type
Surface Mount, Right Angle; Through Hole
Shell/Shielding Material
Steel, Stainless
Mounting Feature
Horizontal
Material Flammability Rating
UL94 V-0
Termination
Solder
Insulation Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
USB4745-03-AGCT02073-USB4745-03-ACT-ND¥18.77000Parametric Equivalent
2329418-2TE Connectivity AMP Connectors017-2329418-2CT-ND¥73.52000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
26,400¥10.64688¥281,077.63