
SC92-M45/5 | |
|---|---|
DigiKey Part Number | 1997-1107-ND |
Manufacturer | |
Manufacturer Product Number | SC92-M45/5 |
Description | 45PPI 92MM FILTER ULHF-1 PKG/5 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 92mm Sq Fan Replacement Filter Element Polyurethane Foam |
Datasheet | Datasheet |
Category | Fits Fan Size 92mm Sq |
Manufacturer Gardtec Incorporated | For Use With/Related Products Axial Fans |
Packaging Bulk | Material Polyurethane Foam |
Part Status Active | Base Product Number |
Fan Accessory Type Replacement Filter Element |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥19.97000 | ¥19.97 |
| 10 | ¥16.76600 | ¥167.66 |
| 25 | ¥15.47760 | ¥386.94 |
| 50 | ¥15.33060 | ¥766.53 |













