Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 102.6 CFM (2.87m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 102.6 CFM (2.87m³/min) 3 Wire Leads
AFB0924SH-TZUH
AFB0924SH-TZUH
Delta Fans IP55 and IP56 Fans and Blowers | Digi-Key Daily

AFB0924SH-TZUH

DigiKey Part Number
603-1758-ND
Manufacturer
Manufacturer Product Number
AFB0924SH-TZUH
Description
FAN AXIAL 92X25.4MM 24VDC WIRE
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 102.6 CFM (2.87m³/min) 3 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
AFB0924SH-TZUH Models
Product Attributes
Filter Similar Products
Category
Power (Watts)
9.6 W
Mfr
RPM
Series
Termination
3 Wire Leads
Packaging
Bulk
Ingress Protection
Part Status
Active
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Voltage - Rated
Approval Agency
CE, CSA, UL, VDE
Size / Dimension
Square - 92mm L x 92mm H
Weight
0.267 lb (121.11 g)
Width
25.40mm
Current Rating (Amps)
0.400A
Air Flow
102.6 CFM (2.87m³/min)
Voltage Range
14 ~ 26.4VDC
Static Pressure
0.526 in H2O (131.0 Pa)
Material - Frame
Plastic
Bearing Type
Ball
Material - Blade
Plastic
Fan Type
Lifetime @ Temp.
70000 Hrs @ 40°C
Features
Locked Rotor Protection, Speed Sensor (Tach)
Base Product Number
Noise
53.0dB(A)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 899
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥185.14000¥185.14
10¥151.79900¥1,517.99
25¥147.90520¥3,697.63