Non-Isolated PoL Module DC DC Converter 1 Output 24V 500mA 36V - 90V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMW78_24-0.3RL

DigiKey Part Number
3182-LMW78_24-0.3RL-ND
Manufacturer
Manufacturer Product Number
LMW78_24-0.3RL
Description
DC-DC STEP DOWN REGULATORS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 24V 500mA 36V - 90V Input
Datasheet
 Datasheet
EDA/CAD Models
LMW78_24-0.3RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output 1
Mfr
Current - Output (Max)
500mA
Series
Applications
ITE (Commercial)
Packaging
Tube
Operating Temperature
-40°C ~ 85°C (With Derating)
Part Status
Active
Efficiency
93%
Type
Non-Isolated PoL Module
Mounting Type
Through Hole
Number of Outputs
1
Package / Case
3-SIP Module
Voltage - Input (Min)
36V
Size / Dimension
0.69" L x 0.45" W x 0.35" H (17.5mm x 11.5mm x 9.0mm)
Voltage - Input (Max)
90V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥44.49000¥44.49
5¥42.85600¥214.28
10¥42.16000¥421.60
44¥40.71477¥1,791.45
88¥40.05409¥3,524.76
132¥39.67220¥5,236.73
264¥39.02655¥10,303.01
528¥38.39095¥20,270.42
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.