
LMW78_05-0.5RL | |
|---|---|
DigiKey Part Number | 3182-LMW78_05-0.5RL-ND |
Manufacturer | |
Manufacturer Product Number | LMW78_05-0.5RL |
Description | NON-ISOLATED POL MODULE DC DC CO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 5V 500mA 9V - 90V Input |
Datasheet | Datasheet |
EDA/CAD Models | LMW78_05-0.5RL Models |
Category | Voltage - Output 1 |
Mfr | Current - Output (Max) 500mA |
Series | Applications ITE (Commercial) |
Packaging Tube | Operating Temperature -40°C ~ 85°C (With Derating) |
Part Status Active | Efficiency 87% |
Type Non-Isolated PoL Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 3-SIP Module |
Voltage - Input (Min) 9V | Size / Dimension 0.69" L x 0.45" W x 0.35" H (17.5mm x 11.5mm x 9.0mm) |
Voltage - Input (Max) 90V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥42.18000 | ¥42.18 |
| 5 | ¥40.63800 | ¥203.19 |
| 10 | ¥39.98500 | ¥399.85 |
| 44 | ¥38.61341 | ¥1,698.99 |
| 88 | ¥37.98659 | ¥3,342.82 |
| 132 | ¥37.62470 | ¥4,966.46 |
| 264 | ¥37.01261 | ¥9,771.33 |
| 528 | ¥36.40975 | ¥19,224.35 |




