
1D8E_2424S3U | |
|---|---|
DigiKey Part Number | 3182-1D8E_2424S3U-ND |
Manufacturer | |
Manufacturer Product Number | 1D8E_2424S3U |
Description | ISOLATED MODULE DC DC CONVERTERS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 50mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
Category | Power (Watts) 1.2 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 83% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 8-DIP Module, 4 Leads |
Voltage - Input (Min) 21.6V | Size / Dimension 0.50" L x 0.40" W x 0.27" H (12.7mm x 10.2mm x 6.9mm) |
Voltage - Input (Max) 26.4V | Approval Agency CE |
Voltage - Output 1 | Standard Number 60950-1 |
Current - Output (Max) 50mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥30.27000 | ¥30.27 |
| 5 | ¥29.11000 | ¥145.55 |
| 10 | ¥28.63900 | ¥286.39 |
| 37 | ¥27.76919 | ¥1,027.46 |
| 74 | ¥27.31892 | ¥2,021.60 |
| 111 | ¥27.05928 | ¥3,003.58 |
| 259 | ¥26.52243 | ¥6,869.31 |
| 518 | ¥26.09089 | ¥13,515.08 |









