
2000-549 | |
|---|---|
DigiKey Part Number | 2946-2000-549-ND |
Manufacturer | |
Manufacturer Product Number | 2000-549 |
Description | SPACER MODULE; MODULAR; E.G., FO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Spacer For TOPJOB®S Series |
Datasheet | Datasheet |
EDA/CAD Models | 2000-549 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Spacer | |
Number of Positions | - | |
For Use With/Related Products | TOPJOB®S Series | |
Color | Gray |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥21.48000 | ¥21.48 |
| 10 | ¥15.42400 | ¥154.24 |
| 25 | ¥13.45120 | ¥336.28 |
| 50 | ¥12.19540 | ¥609.77 |
| 100 | ¥11.13790 | ¥1,113.79 |
| 250 | ¥10.02608 | ¥2,506.52 |
| 500 | ¥9.37192 | ¥4,685.96 |
| 1,000 | ¥8.85230 | ¥8,852.30 |
| 5,000 | ¥8.03876 | ¥40,193.80 |










