
FSP850-50ADB | |
|---|---|
DigiKey Part Number | 2967-FSP850-50ADB-ND |
Manufacturer | |
Manufacturer Product Number | FSP850-50ADB |
Description | AC/DC CNVT 3.3V 5V 12V -12V 850W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | ATX AC DC Converters 4 Output 3.3V 5V 12V -12V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Current - Output 2 25 A |
Mfr | Current - Output 3 70 A |
Series | Current - Output 4 500 mA |
Packaging Box | Power (Watts) |
Part Status Active | Applications ITE (Commercial) |
Type ATX | Efficiency 80% |
Number of Outputs 4 | Operating Temperature 0°C ~ 50°C |
Voltage - Input 90 ~ 264 VAC | Features Standby Output, Universal Input |
Voltage - Output 1 3.3V | Mounting Type Chassis Mount |
Voltage - Output 2 5V | Size / Dimension 7.50" L x 5.91" W x 3.39" H (190.4mm x 150.1mm x 86.1mm) |
Voltage - Output 3 12V | Approval Agency CE, cURus, TUV |
Voltage - Output 4 -12V | Standard Number 60950-1; 62368-1 |
Current - Output 1 25 A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,902.10000 | ¥1,902.10 |


