Front End AC DC Converters 4 Output 3.3V 5V 12V -12V 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSP500-50RDB

DigiKey Part Number
2967-FSP500-50RDB-ND
Manufacturer
Manufacturer Product Number
FSP500-50RDB
Description
AC/DC CNVT 3.3V 5V 12V -12V 672W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Front End AC DC Converters 4 Output 3.3V 5V 12V -12V 90 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output 2
20 A
Mfr
Current - Output 3
41.67 A
Series
Current - Output 4
500 mA
Packaging
Box
Power (Watts)
Part Status
Active
Applications
ITE (Commercial)
Type
Front End
Efficiency
80%
Number of Outputs
4
Operating Temperature
0°C ~ 50°C
Voltage - Input
90 ~ 264 VAC
Features
Hot Swappable, Standby Output, Universal Input
Voltage - Output 1
3.3V
Mounting Type
Rack Mount
Voltage - Output 2
5V
Size / Dimension
10.24" L x 4.17" W x 1.62" H (260.0mm x 106.0mm x 41.3mm)
Voltage - Output 3
12V
Approval Agency
CB, CE, cULus, FCC, GS, TUV
Voltage - Output 4
-12V
Standard Number
60950-1; 62368-1
Current - Output 1
20 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 44
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,795.26000¥2,795.26
5¥2,725.37800¥13,626.89
10¥2,641.52000¥26,415.20
25¥2,529.70920¥63,242.73
Manufacturers Standard Package