Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

FT24C02A-UTR-B | |
|---|---|
DigiKey Part Number | 1219-1018-ND |
Manufacturer | |
Manufacturer Product Number | FT24C02A-UTR-B |
Description | IC EEPROM 2KBIT I2C 1MHZ 8TSSOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit I2C 1 MHz 550 ns 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | FT24C02A-UTR-B Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tube | Write Cycle Time - Word, Page 5ms |
Part Status Discontinued at DigiKey | Access Time 550 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.8V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-TSSOP |
Memory Organization 256 x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FT24C02A-KTG-T | Fremont Micro Devices Ltd | 0 | 1219-1225-2-ND | ¥1.19327 | Parametric Equivalent |
| FT24C02A-KTR-T | Fremont Micro Devices Ltd | 0 | 1219-1226-2-ND | ¥1.19327 | Parametric Equivalent |
| FT24C02A-UTR-T | Fremont Micro Devices Ltd | 0 | 1219-1109-2-ND | ¥0.83247 | Parametric Equivalent |
| AT24HC02C-XHM-T | Microchip Technology | 12,125 | AT24HC02C-XHM-TCT-ND | ¥2.77000 | Direct |
| 24AA02-I/ST | Microchip Technology | 7,537 | 24AA02-I/ST-ND | ¥3.13000 | Similar |




