
MM3-T | |
|---|---|
DigiKey Part Number | 2108-MM3-T-ND |
Manufacturer | |
Manufacturer Product Number | MM3-T |
Description | RF TXRX MODULE CHAS MNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module 902MHz ~ 928MHz Antenna Not Included Chassis Mount |
Datasheet | Datasheet |
Category | Sensitivity -108dBm |
Mfr | Serial Interfaces Serial TTL |
Series | Antenna Type Antenna Not Included |
Packaging Box | Voltage - Supply 4.75V ~ 5.25V |
Part Status Active | Current - Receiving 90mA |
DigiKey Programmable Not Verified | Current - Transmitting 855mA |
Modulation GFSK | Mounting Type Chassis Mount |
Frequency 902MHz ~ 928MHz | Operating Temperature -40°C ~ 85°C |
Data Rate 115.2kbps, 153.6kbps | Package / Case Module |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5,120.13000 | ¥5,120.13 |
| 10 | ¥4,558.89700 | ¥45,588.97 |




