
FGR3-CE-U | |
|---|---|
DigiKey Part Number | 2108-FGR3-CE-U-ND |
Manufacturer | |
Manufacturer Product Number | FGR3-CE-U |
Description | 902-928 MHZ, 115K OVER THE AIR D |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Level GFSK Gateway Serial |
Datasheet | Datasheet |
Category | Frequency 902MHz ~ 928MHz |
Manufacturer FreeWave Technologies | Applications General Purpose |
Series | Interface Serial |
Packaging Box | Sensitivity -107dBm |
Part Status Active | Power - Output 1W |
Function Gateway | Data Rate (Max) 153.6kbps |
Modulation or Protocol 2 Level GFSK | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11,692.42000 | ¥11,692.42 |











