
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BFS-U3-04S2M-CS | |
---|---|
DigiKey Part Number | 4331-BFS-U3-04S2M-CS-ND |
Manufacturer | |
Manufacturer Product Number | BFS-U3-04S2M-CS |
Description | 0.4MP B&W U3 1/2.9" CS-MOUNT |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | FLIR Integrated Imaging Solutions, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Color | Monochrome | |
Resolution | 720 x 540 | |
Frames per Second | 522.0 | |
Shutter | Global | |
Lens Mount | CS | |
Sensor | IMX287 | |
Type | CMOS | |
Interface | USB 3.1 | |
Pixel Size | 6.9µm x 6.9µm | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Size / Dimension | 1.142" L x 1.181" W (29.00mm x 30.00mm) | |
Height (Max) | 1.154" (29.30mm) |
In-Stock: 1
Can ship immediately
Quantity
All prices are in CNY
Box
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,985.39000 | ¥2,985.39 |
You May Also Be Interested InSee All
2 Items