
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.


SDL350 | |
---|---|
DigiKey Part Number | SDL350-ND |
Manufacturer | |
Manufacturer Product Number | SDL350 |
Description | HOT WIRE THERMO-ANEMOMETER SD LO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Data Logger For Measuring Air Flow, Temperature Includes Battery, Cable, Case, Probe, SD Card |
Datasheet | Datasheet |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | FLIR Extech | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Data Logger | |
For Measuring | Air Flow, Temperature | |
Includes | Battery, Cable, Case, Probe, SD Card |
In-Stock: 6
Can ship immediately
Quantity
All prices are in CNY
Box
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5,483.80000 | ¥5,483.80 |
You May Also Be Interested InSee All
2 Items