
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.


RHT10 | |
---|---|
DigiKey Part Number | RHT10-ND |
Manufacturer | |
Manufacturer Product Number | RHT10 |
Description | HUMIDITY AND TEMPERATURE USB DAT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Data Logger For Measuring Humidity, Temperature Includes Battery, Software |
Datasheet | Datasheet |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | FLIR Extech | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Data Logger | |
For Measuring | Humidity, Temperature | |
Includes | Battery, Software |
In-Stock: 25
Can ship immediately
Quantity
All prices are in CNY
Box
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥860.71000 | ¥860.71 |
You May Also Be Interested InSee All
2 Items