
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MF100 | |
---|---|
DigiKey Part Number | MF100-ND |
Manufacturer | |
Manufacturer Product Number | MF100 |
Description | MAGNETIC FIELD METER AC/DC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Specialty For Measuring Electromagnetic Fields (EMF), Extremely Low Frequency (ELF) Includes Battery, Case, Cap, Probe |
Datasheet | Datasheet |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | FLIR Extech | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Specialty | |
For Measuring | Electromagnetic Fields (EMF), Extremely Low Frequency (ELF) | |
Includes | Battery, Case, Cap, Probe |
In-Stock: 18
Can ship immediately
Quantity
All prices are in CNY
Box
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,853.64000 | ¥3,853.64 |
You May Also Be Interested InSee All
9 Items