
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.


HT30 | |
---|---|
DigiKey Part Number | HT30-ND |
Manufacturer | |
Manufacturer Product Number | HT30 |
Description | HEAT STRESS WBGT (WET BULB GLOBE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Specialty For Measuring Humidity, Sunlight, Temperature Includes Battery |
Datasheet | Datasheet |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | FLIR Extech | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Specialty | |
For Measuring | Humidity, Sunlight, Temperature | |
Includes | Battery |
In-Stock: 8
Can ship immediately
Quantity
All prices are in CNY
Box
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,712.44000 | ¥1,712.44 |
You May Also Be Interested In
1 Items