Image for ACS772ECB-250B-PSF-T is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACS772ECB-250B-PSF-T

DigiKey Part Number
2832-ACS772ECB-250B-PSF-T-ND
Manufacturer
Manufacturer Product Number
ACS772ECB-250B-PSF-T
Description
CURRENT SENSOR HE 250A 5-CB
Customer Reference
Detailed Description
Current Sensor 250A 1 Channel Hall Effect Bidirectional 5-CB Formed Leads, PFF
Product Attributes
Filter Similar Products
Category
Linearity
±0.9%
Mfr
Accuracy
±1.7%
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Bulk
Response Time
2.5µs
Part Status
Active
Current - Supply (Max)
15mA
For Measuring
AC/DC
Operating Temperature
-40°C ~ 85°C
Sensor Type
Grade
Automotive
Current - Sensing
Qualification
AEC-Q100
Number of Channels
1
Polarization
Bidirectional
Output
Ratiometric, Voltage
Mounting Type
Sensitivity
8mV/A
Package / Case
5-CB Formed Leads, PFF
Frequency
DC ~ 200kHz
Supplier Device Package
5-CB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13,464
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Flip Electronics
A separate ¥2,465.09 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.