
FUUP008GME-XE00 | |
|---|---|
DigiKey Part Number | 3052-FUUP008GME-XE00-ND |
Manufacturer | |
Manufacturer Product Number | FUUP008GME-XE00 |
Description | USB FLASH DRIVE 8GB MLC USB 2.0 |
Customer Reference | |
Detailed Description | USB Flash Drive 8GB FLASH - NAND (MLC) USB 2.0 |
Category | Type |
Mfr | Speed - Read 33MB/s |
Packaging Box | Speed - Write 12MB/s |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Memory Size | Size / Dimension 54.70mm L x 17.00mm W x 8.00mm H |
Memory Type FLASH - NAND (MLC) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,623.57000 | ¥1,623.57 |
| 10 | ¥1,495.19900 | ¥14,951.99 |
| 25 | ¥1,445.53920 | ¥36,138.48 |
| 50 | ¥1,408.76420 | ¥70,438.21 |






