



P26/16/I-3F46 | |
|---|---|
DigiKey Part Number | 1779-1130-ND |
Manufacturer | |
Manufacturer Product Number | P26/16/I-3F46 |
Description | FERRITE CORE P 3F46 2PC SET |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3F46 Ferrite Core P (Pot Core) Type Length Width 1.000" (25.40mm) Diameter 0.638" (16.20mm) Height |
Datasheet | Datasheet |
Category | Supplier Device Package P 26 x 16 |
Manufacturer Ferroxcube | Material 3F46 |
Packaging Bulk | Diameter 1.000" (25.40mm) |
Part Status Active | Finish Uncoated |
Core Type P (Pot Core) | Height 0.638" (16.20mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥45.32000 | ¥45.32 |
| 10 | ¥30.87200 | ¥308.72 |
| 25 | ¥26.10000 | ¥652.50 |
| 50 | ¥22.78880 | ¥1,139.44 |
| 150 | ¥18.00160 | ¥2,700.24 |
| 300 | ¥17.74437 | ¥5,323.31 |

















