
E14/3.5/5/R-3C95 | |
|---|---|
DigiKey Part Number | 1779-1004-ND |
Manufacturer | |
Manufacturer Product Number | E14/3.5/5/R-3C95 |
Description | FERRITE CORE E 3C95 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C95 Ferrite Core E Type 0.551" (14.00mm) Length 0.197" (5.00mm) Width Diameter 0.138" (3.50mm) Height |
Datasheet | Datasheet |
Category | Material 3C95 |
Manufacturer Ferroxcube | Finish Uncoated |
Packaging Bulk | Height 0.138" (3.50mm) |
Part Status Active | Length 0.551" (14.00mm) |
Core Type E | Width 0.197" (5.00mm) |
Supplier Device Package E 14 x 3.5 x 5 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.17000 | ¥10.17 |
| 10 | ¥7.06200 | ¥70.62 |
| 25 | ¥6.06680 | ¥151.67 |
| 50 | ¥5.38020 | ¥269.01 |
| 100 | ¥4.74350 | ¥474.35 |
| 250 | ¥3.97280 | ¥993.20 |
| 500 | ¥3.43608 | ¥1,718.04 |
| 1,800 | ¥3.08563 | ¥5,554.13 |






