RF Switch IC General Purpose SPDT 50Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMSW6392

DigiKey Part Number
5328-FMSW6392-ND
Manufacturer
Manufacturer Product Number
FMSW6392
Description
EM RELAY SWITCH 18 GHZ 12 V SMA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Switch IC General Purpose SPDT 50Ohm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Isolation
80dB
Manufacturer
Fairview Microwave
Insertion Loss
0.15dB
Packaging
Bulk
Test Frequency
18GHz
Part Status
Active
Impedance
50Ohm
RF Type
General Purpose
Voltage - Supply
11V ~ 13V
Circuit
SPDT
Operating Temperature
-25°C ~ 70°C
Frequency Range
0Hz ~ 18GHz
Mounting Type
Chassis Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4,479.23000¥4,479.23
10¥3,987.62200¥39,876.22
Manufacturers Standard Package