
FMSW6391 | |
|---|---|
DigiKey Part Number | 5328-FMSW6391-ND |
Manufacturer | |
Manufacturer Product Number | FMSW6391 |
Description | EM RELAY SWITCH 18 GHZ 28 V SMA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SPDT 50Ohm |
Datasheet | Datasheet |
Category | Isolation 80dB |
Manufacturer Fairview Microwave | Insertion Loss 0.15dB |
Packaging Bulk | Test Frequency 18GHz |
Part Status Active | Impedance 50Ohm |
RF Type General Purpose | Voltage - Supply 26V ~ 30V |
Circuit SPDT | Operating Temperature -25°C ~ 70°C |
Frequency Range 0Hz ~ 18GHz | Mounting Type Chassis Mount |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4,374.53000 | ¥4,374.53 |
| 10 | ¥3,894.44700 | ¥38,944.47 |





