Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FMCN46000 | |
|---|---|
DigiKey Part Number | 5328-FMCN46000-ND |
Manufacturer | |
Manufacturer Product Number | FMCN46000 |
Description | MCX FEMALE (JACK) PCB MOUNT CONN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | MCX Connector Jack, Female Socket 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Category | Frequency - Max 6 GHz |
Mfr | Number of Ports 1 |
Series | Housing Color Gold |
Packaging Bulk | Center Contact Material Beryllium Copper |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Gold |
Connector Type Jack, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -55°C ~ 155°C |
Impedance 50 Ohms | Voltage Rating 750 V |
Mounting Type Through Hole, Right Angle | Mating Cycles 500 |
Fastening Type Snap-On |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMCN44266 | Fairview Microwave | 0 | 5328-FMCN44266-ND | ¥283.83000 | Parametric Equivalent |
| FMCN44271 | Fairview Microwave | 0 | 5328-FMCN44271-ND | ¥298.88000 | Parametric Equivalent |
| FMCN45872 | Fairview Microwave | 0 | 5328-FMCN45872-ND | ¥532.52000 | Parametric Equivalent |
| 133-3701-301 | Cinch Connectivity Solutions Johnson | 525 | J541-ND | ¥57.31000 | Parametric Equivalent |
| 133-3701-311 | Cinch Connectivity Solutions Johnson | 1,246 | J543-ND | ¥56.57000 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥503.15000 | ¥503.15 |













