FMCN44271 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: ¥283.83000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: ¥532.52000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: ¥503.15000
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 525
Unit Price: ¥57.31000
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 1,246
Unit Price: ¥56.57000
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 0
Unit Price: ¥71.12000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: ¥26.15386
Datasheet

Parametric Equivalent


Rosenberger
In Stock: 12
Unit Price: ¥148.86000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 115
Unit Price: ¥66.57000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 620
Unit Price: ¥66.57000
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: ¥124.76900
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: ¥84.56570
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: ¥89.48000
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: ¥68.39000
Datasheet
MCX Connector Jack, Female Socket 50 Ohms Through Hole, Right Angle Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMCN44271

DigiKey Part Number
5328-FMCN44271-ND
Manufacturer
Manufacturer Product Number
FMCN44271
Description
CONN JACK SOLDER MCX
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
MCX Connector Jack, Female Socket 50 Ohms Through Hole, Right Angle Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Snap-On
Mfr
Frequency - Max
6 GHz
Series
Number of Ports
1
Packaging
Bag
Housing Color
Gold
Part Status
Active
Center Contact Material
Beryllium Copper
Connector Style
Body Material
Brass
Connector Type
Jack, Female Socket
Body Finish
Gold
Contact Termination
Solder
Center Contact Plating
Gold
Shield Termination
Solder
Dielectric Material
Polytetrafluoroethylene (PTFE)
Impedance
50 Ohms
Operating Temperature
-55°C ~ 155°C
Mounting Type
Through Hole, Right Angle
Voltage Rating
335 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (24)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FMCN44266Fairview Microwave05328-FMCN44266-ND¥283.83000Parametric Equivalent
FMCN45872Fairview Microwave05328-FMCN45872-ND¥532.52000Parametric Equivalent
FMCN46000Fairview Microwave05328-FMCN46000-ND¥503.15000Parametric Equivalent
133-3701-301Cinch Connectivity Solutions Johnson525J541-ND¥57.31000Parametric Equivalent
133-3701-311Cinch Connectivity Solutions Johnson1,246J543-ND¥56.57000Parametric Equivalent
Available To Order
Factory Stock: 35
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥298.88000¥298.88
Manufacturers Standard Package