Plastic 61 Ferrite Core Toroid Type Length Width 2.484" (63.09mm) Diameter 0.551" (14.00mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Plastic 61 Ferrite Core Toroid Type Length Width 2.484" (63.09mm) Diameter 0.551" (14.00mm) Height
How to use Fair-Rite's Toroid Permeability Calculator

5961003821

DigiKey Part Number
1934-5961003821-ND
Manufacturer
Manufacturer Product Number
5961003821
Description
FERRITE CORE TOROID 170NH 61
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Plastic 61 Ferrite Core Toroid Type Length Width 2.484" (63.09mm) Diameter 0.551" (14.00mm) Height
Datasheet
 Datasheet
EDA/CAD Models
5961003821 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gap
Ungapped
Manufacturer
Fair-Rite Products Corp.
Initial Permeability (µi)
125
Packaging
Bulk
Core Factor (ΣI/A) mm⁻¹
0.91627
Part Status
Active
Effective Length (le) mm
145.0
Core Type
Toroid
Effective Area (Ae) mm²
158.0
Material
61
Effective Magnetic Volume (Ve) mm³
22800.0
Diameter
2.484" (63.09mm)
Finish
Plastic
Inductance Factor (Al)
170 nH
Height
0.551" (14.00mm)
Tolerance
±25%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 61
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥145.30000¥145.30
10¥96.07300¥960.73
30¥76.53867¥2,296.16
50¥69.94260¥3,497.13
Manufacturers Standard Package