RF ANTENNA General Purpose Flat Patch MHF4L Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EFG2401A3S-10MH4L

DigiKey Part Number
776-EFG2401A3S-10MH4L-ND
Manufacturer
Manufacturer Product Number
EFG2401A3S-10MH4L
Description
ANTENNA,2.4 GHZ,I-FLEXPIFA MINI
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF ANTENNA General Purpose Flat Patch MHF4L Adhesive
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
1
Manufacturer
Ezurio
VSWR
2.5
Packaging
Canister
Gain
2dBi
Part Status
Active
Features
Cable - 100mm
RF Family/Standard
General ISM
Termination
MHF4L
Frequency Group
UHF (2GHz ~ 3GHz)
Mounting Type
Adhesive
Frequency (Center/Band)
2.44GHz
Height (Max)
0.114" (2.90mm)
Frequency Range
2.4GHz ~ 2.48GHz
Applications
General Purpose
Antenna Type
Flat Patch
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 213
Check for Additional Incoming Stock
All prices are in CNY
Canister
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥28.20000¥28.20