
453-00224-K2 | |
|---|---|
DigiKey Part Number | 776-453-00224-K2-ND |
Manufacturer | |
Manufacturer Product Number | 453-00224-K2 |
Description | DVK DUAL ANT LE CHANNEL SOUNDING |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 453-00224, BL54L15u, nRF54L15 BL54L15µ 802.15.4 (Matter, Thread, Zigbee®), Bluetooth® 6.x (BLE), NFC Transceiver 13.56MHz, 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s), Cable(s), Accessories |
Manufacturer Ezurio | Antenna Type RF Pad, Antenna(s) Not Included |
Series | Utilized IC / Part 453-00224, BL54L15u, nRF54L15 |
Packaging Bulk | RF Type 802.15.4 (Matter, Thread, Zigbee®), Bluetooth® 6.x (BLE), NFC |
Part Status Active | RF Frequency 13.56MHz, 2.4GHz |
Type Transceiver; 802.15.4 (Matter, Thread, Zigbee®), Bluetooth® 6.x (BLE), NFC | Function Transceiver |
Frequency 13.56MHz, 2.4GHz | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥818.73000 | ¥818.73 |















