


SPCM-AQ4C | |
|---|---|
DigiKey Part Number | 1601-1420-ND |
Manufacturer | |
Manufacturer Product Number | SPCM-AQ4C |
Description | PHOTON COUNT MODULE 4 CHANNEL <5 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Single Photon Detector 60% 500cps 400 ~ 1060nm |
Datasheet | Datasheet |
Category | Wavelength - Peak 650nm |
Manufacturer Excelitas Technologies | Dead Time 50ns |
Series | Voltage - Supply 2, 5, 30VDC |
Packaging Bulk | Output TTL 25ns |
Part Status Active | Detector Type Avalanche Photodiode |
Type Single Photon Detector, 4 Channel | Active Area 180μm |
Photon Detection Efficiency 60% | Operating Temperature 5°C ~ 40°C |
Wavelength Range 400 ~ 1060nm | Base Product Number |
Dark Count Rate 500cps |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥121,523.92000 | ¥121,523.92 |









