Single Photon Detector 65% 1500cps 400 ~ 1060nm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Single Photon Detector 65% 1500cps 400 ~ 1060nm
SPCM-AQRH-xx-FC

SPCM-AQRH-10-FC

DigiKey Part Number
SPCM-AQRH-10-FC-ND
Manufacturer
Manufacturer Product Number
SPCM-AQRH-10-FC
Description
PHOTON COUNT MODULE <1500CPS FC
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Single Photon Detector 65% 1500cps 400 ~ 1060nm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Max Count Rate
37Mcps
Manufacturer
Excelitas Technologies
Dead Time
24ns
Series
Voltage - Supply
5VDC
Packaging
Box
Output
TTL 10ns 2.2V
Part Status
Active
Detector Type
Avalanche Photodiode
Type
Single Photon Detector
Active Area
180μm
Photon Detection Efficiency
65%
Features
FC Fiber Adaptor
Wavelength Range
400 ~ 1060nm
Operating Temperature
5°C ~ 70°C
Dark Count Rate
1500cps
Base Product Number
Wavelength - Peak
650nm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥28,231.70000¥28,231.70
Manufacturers Standard Package