Polymeric PTC Resettable Fuse 30V 200 mA Ih Surface Mount 1812 (4532 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERFSD020302RZ

DigiKey Part Number
5916-ERFSD020302RZTR-ND - Tape & Reel (TR)
5916-ERFSD020302RZCT-ND - Cut Tape (CT)
5916-ERFSD020302RZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERFSD020302RZ
Description
1812/0.20 AMP/30V/T&R
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 30V 200 mA Ih Surface Mount 1812 (4532 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Time to Trip
20 ms
Manufacturer
Excel Cell Electronic Co., Ltd.
Resistance - Initial (Ri) (Min)
800 mOhms
Series
Resistance - Post Trip (R1) (Max)
5 Ohms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
Polymeric
Package / Case
1812 (4532 Metric), Concave
Voltage - Max
30V
Size / Dimension
0.179" L x 0.128" W (4.55mm x 3.24mm)
Current - Hold (Ih) (Max)
200 mA
Thickness (Max)
0.035" (0.90mm)
Current - Trip (It)
400 mA
Approval Agency
cURus, TUV
Current - Max
100 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1812L020PRLittelfuse Inc.20,274F3354CT-ND¥59.64000Parametric Equivalent
PTS181230V020Eaton - Electronics Division2283-PTS181230V020CT-ND¥17.71000Parametric Equivalent
In-Stock: 1,889
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.90000¥1.90
5¥1.57200¥7.86
10¥1.45600¥14.56
50¥1.20580¥60.29
100¥1.11310¥111.31
250¥1.00068¥250.17
500¥0.92310¥461.55
1,000¥0.85148¥851.48
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥0.78524¥1,570.48
4,000¥0.72385¥2,895.40
6,000¥0.69006¥4,140.36
10,000¥0.64953¥6,495.30
14,000¥0.62405¥8,736.70
20,000¥0.59801¥11,960.20
Manufacturers Standard Package