



PTS181230V020 | |
|---|---|
DigiKey Part Number | 283-PTS181230V020TR-ND - Tape & Reel (TR) 283-PTS181230V020CT-ND - Cut Tape (CT) 283-PTS181230V020DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTS181230V020 |
Description | PTC RESET FUSE 30V 200MA 1812 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 200 mA Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
Category | Time to Trip 20 ms |
Manufacturer Eaton - Electronics Division | Resistance - Initial (Ri) (Min) 800 mOhms |
Series | Resistance - Post Trip (R1) (Max) 5 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 1812 (4532 Metric), Concave |
Voltage - Max 30V | Size / Dimension 0.179" L x 0.128" W (4.55mm x 3.24mm) |
Current - Hold (Ih) (Max) 200 mA | Thickness (Max) 0.035" (0.90mm) |
Current - Trip (It) 400 mA | Approval Agency cURus, TUV |
Current - Max 100 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1812L020PR | Littelfuse Inc. | 13,194 | F3354CT-ND | ¥5.29000 | Direct |
| MINISMDC020F-2 | Littelfuse Inc. | 126,895 | MINISMDC020F-2CT-ND | ¥4.47000 | Direct |
| PFMF.020.2 | SCHURTER Inc. | 5,549 | 486-3533-1-ND | ¥6.45000 | Direct |
| PFNF.020.2 | SCHURTER Inc. | 10,590 | 486-3547-1-ND | ¥7.94000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.49000 | ¥1.49 |
| 5 | ¥1.25800 | ¥6.29 |
| 10 | ¥1.16600 | ¥11.66 |
| 50 | ¥0.96420 | ¥48.21 |
| 100 | ¥0.89070 | ¥89.07 |
| 250 | ¥0.80052 | ¥200.13 |
| 500 | ¥0.73868 | ¥369.34 |
| 1,000 | ¥0.68145 | ¥681.45 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥0.63187 | ¥1,263.74 |
| 4,000 | ¥0.58254 | ¥2,330.16 |
| 6,000 | ¥0.55536 | ¥3,332.16 |
| 10,000 | ¥0.55019 | ¥5,501.90 |



