


PFNF.020.2 | |
|---|---|
DigiKey Part Number | 486-3547-2-ND - Tape & Reel (TR) 486-3547-1-ND - Cut Tape (CT) 486-3547-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PFNF.020.2 |
Description | PTC RESET FUSE 24V 200MA 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 24V 200 mA Ih Surface Mount 1206 (3216 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | PFNF.020.2 Models |
Category | Time to Trip 600 ms |
Manufacturer SCHURTER Inc. | Resistance - Initial (Ri) (Min) 600 mOhms |
Series | Resistance - Post Trip (R1) (Max) 2.6 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 1206 (3216 Metric), Concave |
Voltage - Max 24V | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Current - Hold (Ih) (Max) 200 mA | Thickness (Max) 0.033" (0.85mm) |
Current - Trip (It) 460 mA | Approval Agency cURus, TUV |
Current - Max 10 A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.94000 | ¥7.94 |
| 5 | ¥6.56600 | ¥32.83 |
| 10 | ¥6.06200 | ¥60.62 |
| 50 | ¥5.03140 | ¥251.57 |
| 100 | ¥4.64280 | ¥464.28 |
| 250 | ¥4.17304 | ¥1,043.26 |
| 500 | ¥3.84870 | ¥1,924.35 |
| 1,000 | ¥3.54816 | ¥3,548.16 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥3.11624 | ¥9,348.72 |
| 6,000 | ¥2.86899 | ¥17,213.94 |
| 9,000 | ¥2.73267 | ¥24,594.03 |
| 15,000 | ¥2.58437 | ¥38,765.55 |

