Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC1G126DBVR-EV

DigiKey Part Number
5272-SN74LVC1G126DBVR-EVTR-ND - Tape & Reel (TR)
5272-SN74LVC1G126DBVR-EVCT-ND - Cut Tape (CT)
5272-SN74LVC1G126DBVR-EVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC1G126DBVR-EV
Description
IC BUFF 1.65V SOT-23-5
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SOT-23-5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
EVVO
Current - Output High, Low
32mA, 32mA
Series
Voltage - Supply
1.65V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
SC-74A, SOT-753
Number of Elements
1
Supplier Device Package
SOT-23-5
Number of Bits per Element
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74LVC1G125DBVR-EVEVVO1885272-SN74LVC1G125DBVR-EVCT-ND¥0.91000Parametric Equivalent
74LVCE1G126W5-7Diodes Incorporated21,30874LVCE1G126W5-7DICT-ND¥2.07000Parametric Equivalent
NC7SZ126M5Xonsemi16,660NC7SZ126M5XCT-ND¥0.83000Parametric Equivalent
SN74LVC1G125DBVRUMW9,5714518-SN74LVC1G125DBVRCT-ND¥1.32000Parametric Equivalent
SN74LVC1G126DBVRUMW4,4504518-SN74LVC1G126DBVRCT-ND¥1.57000Parametric Equivalent
In-Stock: 2,650
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.83000¥0.83
10¥0.57900¥5.79
25¥0.50280¥12.57
100¥0.42260¥42.26
250¥0.38404¥96.01
500¥0.36090¥180.45
1,000¥0.34188¥341.88
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.31834¥955.02
6,000¥0.30682¥1,840.92
9,000¥0.30105¥2,709.45
15,000¥0.29465¥4,419.75
21,000¥0.29091¥6,109.11
30,000¥0.28732¥8,619.60
Manufacturers Standard Package