
SN74LVC1G00DBVR-EV | |
|---|---|
DigiKey Part Number | 5272-SN74LVC1G00DBVR-EVTR-ND - Tape & Reel (TR) 5272-SN74LVC1G00DBVR-EVCT-ND - Cut Tape (CT) 5272-SN74LVC1G00DBVR-EVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G00DBVR-EV |
Description | IC GATE NAND 1CH 2-INP SOT23-5 |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel SOT-23-5 |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 10 µA |
Mfr | Current - Output High, Low 32mA, 32mA |
Series | Input Logic Level - Low 0.7V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.7V |
Part Status Active | Max Propagation Delay @ V, Max CL 10ns @ 5V, 15pF |
Logic Type | Operating Temperature -40°C ~ 105°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package SOT-23-5 |
Voltage - Supply 1.65V ~ 5.5V | Package / Case SC-74A, SOT-753 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.91000 | ¥0.91 |
| 10 | ¥0.62000 | ¥6.20 |
| 25 | ¥0.53920 | ¥13.48 |
| 100 | ¥0.45320 | ¥45.32 |
| 250 | ¥0.41252 | ¥103.13 |
| 500 | ¥0.38786 | ¥193.93 |
| 1,000 | ¥0.36768 | ¥367.68 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.34263 | ¥1,027.89 |
| 6,000 | ¥0.33039 | ¥1,982.34 |
| 9,000 | ¥0.32425 | ¥2,918.25 |
| 15,000 | ¥0.31745 | ¥4,761.75 |
| 21,000 | ¥0.31347 | ¥6,582.87 |
| 30,000 | ¥0.30965 | ¥9,289.50 |



