
SN74AUP1G32DCKR-EV | |
|---|---|
DigiKey Part Number | 5272-SN74AUP1G32DCKR-EVTR-ND - Tape & Reel (TR) 5272-SN74AUP1G32DCKR-EVCT-ND - Cut Tape (CT) 5272-SN74AUP1G32DCKR-EVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP1G32DCKR-EV |
Description | IC GATE OR 1CH 2-INP SC70-5 |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 1 Channel SC-70-5 |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 200 nA |
Mfr | Current - Output High, Low 4mA, 4mA |
Series | Input Logic Level - Low 0.7V ~ 0.9V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.6V ~ 2V |
Part Status Active | Max Propagation Delay @ V, Max CL 6ns @ 3.3V, 30pF |
Logic Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package SC-70-5 |
Voltage - Supply 0.8V ~ 3.6V | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AUP1G32GW,125 | Nexperia USA Inc. | 12,030 | 1727-3190-1-ND | ¥1.32000 | Parametric Equivalent |
| 74AUP1G32SE-7 | Diodes Incorporated | 277 | 74AUP1G32SE-7DICT-ND | ¥1.65000 | Parametric Equivalent |
| SN74AUP1G32DCKR | Texas Instruments | 3,641 | 296-18714-1-ND | ¥2.89000 | Parametric Equivalent |
| SN74AUP1G32DCKR | UMW | 1,749 | 4518-SN74AUP1G32DCKRCT-ND | ¥1.82000 | Parametric Equivalent |
| SN74AUP1G32DCKT | Texas Instruments | 745 | 296-32262-1-ND | ¥7.61000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.90000 | ¥1.90 |
| 10 | ¥1.28200 | ¥12.82 |
| 25 | ¥1.13120 | ¥28.28 |
| 100 | ¥0.96840 | ¥96.84 |
| 250 | ¥0.88952 | ¥222.38 |
| 500 | ¥0.84206 | ¥421.03 |
| 1,000 | ¥0.80302 | ¥803.02 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.75480 | ¥2,264.40 |
| 6,000 | ¥0.73119 | ¥4,387.14 |
| 9,000 | ¥0.71938 | ¥6,474.42 |
| 15,000 | ¥0.70629 | ¥10,594.35 |
| 21,000 | ¥0.69863 | ¥14,671.23 |
| 30,000 | ¥0.69127 | ¥20,738.10 |

