
SMBJ5351A | |
|---|---|
DigiKey Part Number | 5272-SMBJ5351ATR-ND - Tape & Reel (TR) 5272-SMBJ5351ACT-ND - Cut Tape (CT) 5272-SMBJ5351ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ5351A |
Description | SMB SCHOTTKY BARRIER DIODES (SBD |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 14 V 5 W ±10% Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 2.5 Ohms |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 10.1 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 1 A |
Part Status Active | Operating Temperature -65°C ~ 150°C |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±10% | Package / Case |
Power - Max 5 W | Supplier Device Package DO-214AA (SMB) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.96000 | ¥4.96 |
| 10 | ¥3.06800 | ¥30.68 |
| 100 | ¥1.96000 | ¥196.00 |
| 500 | ¥1.48032 | ¥740.16 |
| 1,000 | ¥1.32560 | ¥1,325.60 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.12872 | ¥3,386.16 |
| 6,000 | ¥1.02952 | ¥6,177.12 |
| 9,000 | ¥0.97896 | ¥8,810.64 |
| 15,000 | ¥0.92213 | ¥13,831.95 |
| 21,000 | ¥0.88847 | ¥18,657.87 |
| 30,000 | ¥0.85576 | ¥25,672.80 |



