
SMBJ5338B | |
|---|---|
DigiKey Part Number | 5272-SMBJ5338BTR-ND - Tape & Reel (TR) 5272-SMBJ5338BCT-ND - Cut Tape (CT) 5272-SMBJ5338BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ5338B |
Description | DIODE ZENER 5.1V 5W DO214AA |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 5 W ±5% Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 1.5 Ohms |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 1 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 1 A |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 5 W | Supplier Device Package DO-214AA (SMB) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.78000 | ¥6.78 |
| 10 | ¥4.22600 | ¥42.26 |
| 100 | ¥2.72580 | ¥272.58 |
| 500 | ¥2.07826 | ¥1,039.13 |
| 1,000 | ¥1.86927 | ¥1,869.27 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.60358 | ¥4,810.74 |
| 6,000 | ¥1.46974 | ¥8,818.44 |
| 9,000 | ¥1.40153 | ¥12,613.77 |
| 15,000 | ¥1.32490 | ¥19,873.50 |
| 21,000 | ¥1.27952 | ¥26,869.92 |
| 30,000 | ¥1.23542 | ¥37,062.60 |



