N-Channel 650 V 10A (Tc) 50W Through Hole ITO-220AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10N65F

DigiKey Part Number
5272-10N65F-ND
Manufacturer
Manufacturer Product Number
10N65F
Description
MOSFET N-CH 650V 10A TO220F
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
N-Channel 650 V 10A (Tc) 50W Through Hole ITO-220AB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
19 nC @ 10 V
Packaging
Tube
Vgs (Max)
±30V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
1037 pF @ 25 V
FET Type
Power Dissipation (Max)
50W
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
650 V
Mounting Type
Through Hole
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
ITO-220AB
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
1.2Ohm @ 5A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 61
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.40000¥13.40
50¥6.32980¥316.49
100¥5.63770¥563.77
500¥4.42280¥2,211.40
1,000¥4.03162¥4,031.62
2,000¥3.70260¥7,405.20
5,000¥3.34660¥16,733.00
10,000¥3.12665¥31,266.50
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.