MRAM (Magnetoresistive RAM) Memory IC 256Kbit SPI 40 MHz 8-DFN (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MR25H256CDF

DigiKey Part Number
819-1038-ND
Manufacturer
Manufacturer Product Number
MR25H256CDF
Description
IC RAM 256KBIT SPI 40MHZ 8DFN
Customer Reference
Detailed Description
MRAM (Magnetoresistive RAM) Memory IC 256Kbit SPI 40 MHz 8-DFN (5x6)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Organization
32K x 8
Mfr
Memory Interface
SPI
Packaging
Tray
Clock Frequency
40 MHz
Part Status
Not For New Designs
Voltage - Supply
2.7V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
MRAM (Magnetoresistive RAM)
Supplier Device Package
8-DFN (5x6)
Memory Size
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MR25H256ACDFEverspin Technologies Inc.4,497819-1064-ND¥60.16000Direct
In-Stock: 1,754
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥93.02000¥93.02
10¥86.46700¥864.67
25¥83.82360¥2,095.59
50¥81.82360¥4,091.18
100¥79.83520¥7,983.52
250¥77.23404¥19,308.51
570¥74.93233¥42,711.43
1,140¥73.03182¥83,256.27
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.