
MV5753 | |
|---|---|
DigiKey Part Number | 1080-1120-ND |
Manufacturer | |
Manufacturer Product Number | MV5753 |
Description | LED RED DIFFUSED T-1 3/4 T/H |
Customer Reference | |
Detailed Description | Red LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
EDA/CAD Models | MV5753 Models |
Category | Lens Size 5mm, T-1 3/4 |
Mfr | Voltage - Forward (Vf) (Typ) 2V |
Packaging Bulk | Current - Test 20mA |
Part Status Active | Viewing Angle 65° |
Color | Mounting Type |
Configuration Standard | Wavelength - Peak 635nm |
Lens Color Red | Package / Case Radial |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Height (Max) 8.89mm |
Lens Style Round with Domed Top |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4302H1-12V | Visual Communications Company - VCC | 457 | 4302H1-12V-ND | ¥11.91000 | Similar |
| 4302H1-5V | Visual Communications Company - VCC | 149 | 4302H1-5V-ND | ¥11.91000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.56000 | ¥2.56 |
| 10 | ¥1.72000 | ¥17.20 |
| 250 | ¥1.07244 | ¥268.11 |
| 500 | ¥0.98280 | ¥491.40 |
| 1,000 | ¥0.90639 | ¥906.39 |
| 2,000 | ¥0.84123 | ¥1,682.46 |
| 5,000 | ¥0.76977 | ¥3,848.85 |
| 10,000 | ¥0.72509 | ¥7,250.90 |
| 25,000 | ¥0.67626 | ¥16,906.50 |




