ELSW-F51Y1-0LPNM-AA3A5 | ||
---|---|---|
DigiKey Part Number | 1080-1303-2-ND - Tape & Reel (TR) 1080-1303-1-ND - Cut Tape (CT) 1080-1303-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ELSW-F51Y1-0LPNM-AA3A5 | |
Description | LED SHWO AMBER 589NM SMD | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | LED Lighting Color SHWO Amber 589nm (585nm ~ 593nm) 1414 (3535 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 589nm (585nm ~ 593nm) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.35V | |
Lumens/Watt @ Current - Test | 68 lm/W | |
Current - Max | 400mA | |
Luminous Flux @ Current/Temperature | 56lm (52lm ~ 60lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.138" L x 0.138" W (3.50mm x 3.50mm) | |
Height - Seated (Max) | 0.088" (2.23mm) | |
Thermal Resistance of Package | 12°C/W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.35000 | ¥47.35 |
10 | ¥33.48200 | ¥334.82 |
100 | ¥27.42410 | ¥2,742.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥27.42433 | ¥10,969.73 |
800 | ¥22.32210 | ¥17,857.68 |
1,200 | ¥21.20603 | ¥25,447.24 |
2,000 | ¥20.32911 | ¥40,658.22 |