
XPCAMB-L1-0000-00301 | |
|---|---|
DigiKey Part Number | 90-XPCAMB-L1-0000-00301TR-ND - Tape & Reel (TR) 90-XPCAMB-L1-0000-00301CT-ND - Cut Tape (CT) 90-XPCAMB-L1-0000-00301DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XPCAMB-L1-0000-00301 |
Description | LED XLAMP XPC AMB 590NM SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XP-C Amber 590nm (585nm ~ 595nm) 1414 (3535 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XPCAMB-L1-0000-00301 Models |
Category | Luminous Flux @ Current/Temperature 49lm (46lm ~ 52lm) |
Mfr | Temperature - Test 25°C |
Series | Viewing Angle 125° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1414 (3535 Metric) |
Color | Supplier Device Package SMD |
Wavelength 590nm (585nm ~ 595nm) | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Current - Test 350mA | Height - Seated (Max) 0.084" (2.13mm) |
Voltage - Forward (Vf) (Typ) 2.2V | Thermal Resistance of Package 15°C/W |
Lumens/Watt @ Current - Test 64 lm/W | Base Product Number |
Current - Max 350mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELSW-F51Y1-0LPNM-AA3A5 | Everlight Electronics Co Ltd | 9 | 1080-1303-1-ND | ¥44.00000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.92000 | ¥10.92 |
| 10 | ¥10.37100 | ¥103.71 |
| 50 | ¥10.07620 | ¥503.81 |
| 100 | ¥9.27890 | ¥927.89 |
| 200 | ¥8.43830 | ¥1,687.66 |
| 500 | ¥8.35104 | ¥4,175.52 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥7.27760 | ¥7,277.60 |






