Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EL817(A) | |
|---|---|
DigiKey Part Number | EL817(A)-ND |
Manufacturer | |
Manufacturer Product Number | EL817(A) |
Description | OPTOISOLATOR 5KV 1CH TRANS 4-DIP |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-DIP |
Category | Voltage - Output (Max) 35V |
Manufacturer Everlight Electronics Co Ltd | Current - Output / Channel 50mA |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 60 mA |
Number of Channels 1 | Vce Saturation (Max) 200mV |
Voltage - Isolation 5000Vrms | Operating Temperature -55°C ~ 110°C |
Current Transfer Ratio (Min) 80% @ 5mA | Mounting Type Through Hole |
Current Transfer Ratio (Max) 160% @ 5mA | Package / Case 4-DIP (0.300", 7.62mm) |
Rise / Fall Time (Typ) 4µs, 3µs | Supplier Device Package 4-DIP |
Input Type DC | Base Product Number |
Output Type Transistor |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EL817(A)-F | Everlight Electronics Co Ltd | 0 | 1080-EL817(A)-F-ND | ¥1.46103 | Parametric Equivalent |
| EL817(A)-V | Everlight Electronics Co Ltd | 0 | EL817(A)-V-ND | ¥1.67523 | Parametric Equivalent |
| FOD817300 | onsemi | 964 | FOD817300-ND | ¥3.47000 | Similar |
| FOD817A300 | onsemi | 4,633 | FOD817A300-ND | ¥3.14000 | Similar |
| FOD817B300 | onsemi | 1,991 | FOD817B300-ND | ¥3.23000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 300 | ¥1.70913 | ¥512.74 |






