Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EL817(A)-F | |
|---|---|
DigiKey Part Number | 1080-EL817(A)-F-ND |
Manufacturer | |
Manufacturer Product Number | EL817(A)-F |
Description | OPTOISOLATOR 5KV 1CH TRANS 4-DIP |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-DIP |
Datasheet | Datasheet |
EDA/CAD Models | EL817(A)-F Models |
Category | Output Type Transistor |
Manufacturer Everlight Electronics Co Ltd | Voltage - Output (Max) 35V |
Series | Current - Output / Channel 50mA |
Packaging Bulk | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 60 mA |
Number of Channels 1 | Vce Saturation (Max) 200mV |
Voltage - Isolation 5000Vrms | Operating Temperature -55°C ~ 110°C |
Current Transfer Ratio (Min) 80% @ 5mA | Mounting Type Through Hole |
Current Transfer Ratio (Max) 160% @ 5mA | Package / Case 4-DIP (0.300", 7.62mm) |
Rise / Fall Time (Typ) 18µs, 18µs (Max) | Supplier Device Package 4-DIP |
Input Type DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EL817(A) | Everlight Electronics Co Ltd | 0 | EL817(A)-ND | ¥1.70913 | Parametric Equivalent |
| EL817(A)-V | Everlight Electronics Co Ltd | 0 | EL817(A)-V-ND | ¥1.67523 | Parametric Equivalent |
| 140817140110 | Würth Elektronik | 0 | 732-140817140110-ND | ¥2.40000 | Parametric Equivalent |
| DPC817D-A-TU | Diodes Incorporated | 0 | 31-DPC817D-A-TU-ND | ¥1.57000 | Parametric Equivalent |
| DPC817D-A-TU-V | Diodes Incorporated | 0 | 31-DPC817D-A-TU-V-ND | ¥0.72530 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 300 | ¥1.46103 | ¥438.31 |




