EAST3025RGA6 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: ¥0.84375
Datasheet
Image for EAST3025RGA6 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EAST3025RGA6

DigiKey Part Number
1080-EAST3025RGA6TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EAST3025RGA6
Description
LED RED/YLW-GRN CLEAR SMD
Customer Reference
Detailed Description
Red, Yellow-Green 624nm Red, 572nm Yellow-Green LED Indication - Discrete 2.05V Red, 2.05V Yellow-Green 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
Configuration
Independent
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Irregular Top
Lens Size
-
Voltage - Forward (Vf) (Typ)
2.05V Red, 2.05V Yellow-Green
Current - Test
20mA Red, 20mA Yellow-Green
Viewing Angle
60°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
632nm Red, 575nm Yellow-Green
Features
-
Package / Case
4-SMD, No Lead
Supplier Device Package
-
Size / Dimension
3.00mm L x 2.50mm W
Height (Max)
1.70mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes