Image for 11-22/R6G6C-A35/2T is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

11-22/R6G6C-A35/2T

DigiKey Part Number
1080-11-22/R6G6C-A35/2TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
11-22/R6G6C-A35/2T
Description
LED RED/YLW-GRN CLEAR SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Red, Yellow-Green 624nm Red, 572nm Yellow-Green LED Indication - Discrete 2.05V Red, 2.05V Yellow-Green 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Configuration
Independent
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Irregular
Lens Size
-
Voltage - Forward (Vf) (Typ)
2.05V Red, 2.05V Yellow-Green
Current - Test
20mA Red, 20mA Yellow-Green
Viewing Angle
60°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
632nm Red, 575nm Yellow-Green
Features
-
Package / Case
4-SMD, No Lead
Supplier Device Package
-
Size / Dimension
3.00mm L x 2.50mm W
Height (Max)
1.70mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
6,000¥0.84375¥5,062.50