


TL-950 | |
|---|---|
DigiKey Part Number | RP605-ND |
Manufacturer | |
Manufacturer Product Number | TL-950 |
Description | CBL CLIP TWIST LOCK NATURAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Twist Lock Natural 1.000" (25.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | TL-950 Models |
Category | Opening Size 1.000" (25.40mm) |
Manufacturer Essentra Components | Material Polyamide (PA66), Nylon 6/6 |
Series | Color Natural |
Packaging Bulk | Height 1.700" (43.18mm) |
Part Status Active | Material Flammability Rating UL94 V-2 |
Type Clip, Twist Lock |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.48000 | ¥1.48 |
| 10 | ¥1.22000 | ¥12.20 |
| 25 | ¥1.14680 | ¥28.67 |
| 50 | ¥1.09280 | ¥54.64 |
| 100 | ¥1.03960 | ¥103.96 |
| 250 | ¥0.97420 | ¥243.55 |
| 500 | ¥0.92768 | ¥463.84 |
| 1,000 | ¥0.88332 | ¥883.32 |
| 3,000 | ¥0.81730 | ¥2,451.90 |










